
Highlights & Details
TOOLCRAFT Rolling circular stand for magnifying lamp
- Roller stand base for magnifying lamp or work lamp.
- Unlimited freedom of movement and flexibility for your magnifying lamp.
- Stable and heavy round foot with 6 castors offers high stability and mobility.
Technical specifications
- FIVE STAR PORTABLE STAND WITH WHEELS
- Round shape leg in white and grey
- Column length:24" (71 cm)
- Legs with iron inside
- Wheels in black and white
- Max. loading weight: 3.3 kg
- - Dimensions: L 620 x W 620 x H 715 mm
- - Weight: 7 kgs
- - Operation temperature and humidity -5 C to 40 C and < 95% RH
- - Storage temperature and humidity -10 C to 50 C and < 95% RH
- Product type
Movable stand
n.rel.
- Dim
(Ø x L) 39 cm x 71 cm
- Fastening method
Base
- Weight
12 kg
- Factory colour
White
Grey
- Length
71 cm
- (Ø)
39 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2389201 TOOLCRAFT TO-7167603 TOOLCRAFT Rolling circular stand for magnifying lamp 2021 Energy Efficiency Class n.rel.
Warranty Terms
Warranty Terms 2389201 TOOLCRAFT TO-7167603 TOOLCRAFT Rolling circular stand for magnifying lamp 2021 Energy Efficiency Class n.rel.
Description
This text is machine translated.
Features
- Round-shape leg in white and grey
- Column length: 71 cm (24")
- Legs with iron interior
- Max. loading weight: 3.1 kg
Scope of delivery
- Dimensions: L 390 x W 390 x H 710 mm
- - Weight: 12 kgs
- - Operating temperature and humidity: -5 °C to 40 °C, < 95 % RH
- - Storage temperature and humidity: -10 °C to 50 °C, < 95 % RH
Frequently Bought Together
(*All information is plus legal VAT)€ 107.98*
What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























