
1/10
LED illuminated magnifier
1.75 x
4.75 x
LED (monochrome)
UV LED
6500 K
(Ø) 133 mm
F (A - G)
(L x W x H) 1210 x 200 x 121 mm
88
Clip mount
4000 lx
12 V
Yes
2.68 kg
9 W
White
950 lm
133 mm
Dimmable
200 mm
121 mm
1210 mm
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 2475771 TOOLCRAFT TO-7427313 UV LED clamp-on magnifier lamp Magnification=1.75 x, 4.75 x 133 mm 2021 Energy Efficiency Class F (
Warranty Terms 2475771 TOOLCRAFT TO-7427313 UV LED clamp-on magnifier lamp Magnification=1.75 x, 4.75 x 133 mm 2021 Energy Efficiency Class F (