• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9977865 Locking screws M45 Hex head DIN 7604 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Drive

Hex head

DIN standard

DIN 7604

Content

10 pc(s)

Material

Steel

Thread size

M45

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325955 TOOLCRAFT TO-9977865 Locking screws M45 Hex head DIN 7604 Steel 10 pc(s)

Description

DIN7604 Steel Form C Long Bolt with loop / external -hex. Light design,cyl.-fine thread dimension: CM 45 x 1.5

This text is machine translated.

Scope of delivery

  • 1x locking screw DIN 7604.