• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978171 Lock nuts 1 1/2 Zoll DIN 431 Steel zinc plated 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe nuts

Our service for you

Technical specifications

Product type

Lock nuts

Material

Steel

Content

10 pc(s)

DIN standard

DIN 431

Material properties

zinc plated

Size in inches

1 1/2 Zoll

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326057 TOOLCRAFT TO-9978171 Lock nuts 1 1/2 Zoll DIN 431 Steel zinc plated 10 pc(s)

Description

DIN431 14 H form B galvanically galvanized pipe nuts B with inch. Pipe thread G with one-sided thread lowering Dimensions: BG 1 1/2

This text is machine translated.

Scope of delivery

  • 1x pipe nut DIN 431.