• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9989760 Countersunk screws M16 35 mm Slot DIN 963 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 963

Content

10 pc(s)

Material

Stainless steel

Length

35 mm

Thread size

M16

Material properties

A4

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329920 TOOLCRAFT TO-9989760 Countersunk screws M16 35 mm Slot DIN 963 Stainless steel A4 10 pc(s)

Description

Features

  • DIN 963 A 4 countersunk screws with slotted dimensions M 16 x 35
  • This text is machine translated.