• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9989901 Allen screws M16 50 mm Hex socket (Allen) DIN 6912 Stainless steel A2 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 6912

Content

25 pc(s)

Material

Stainless steel

Length

50 mm

Thread size

M16

Material properties

A2

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329967 TOOLCRAFT TO-9989901 Allen screws M16 50 mm Hex socket (Allen) DIN 6912 Stainless steel A2 25 pc(s)

Description

Features

  • DIN 6912 A 2 cheese head screws with Allen low head, with key guide, dimension M 16 x 50
  • This text is machine translated.