• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9990048 Countersunk screws M16 55 mm Hex socket (Allen) Stainless steel A4 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Hex socket (Allen)

ISO standard

ISO 10642

Content

25 pc(s)

Material

Stainless steel

Length

55 mm

Thread size

M16

Material properties

A4

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330016 TOOLCRAFT TO-9990048 Countersunk screws M16 55 mm Hex socket (Allen) Stainless steel A4 25 pc(s)

Description

Features

  • ISO 10642 A 4 countersunk screws with inner hexagon dimension M 16 x 55
  • This text is machine translated.