• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TPS-200 Soldering station 200 W 150 - 480 °C

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dual Channel Rework Station 200 W +150 to +480 °C

  • Two separately adjustable channels for soldering iron and soldering tweezers, both channels can be used at the same time and switched on/off separately
  • Menu with a wide range of settings
  • Three programmable quick selection buttons
  • Large illuminated LCD display
  • Programmable countdown timer, after which the soldering station switches to standby mode and/or the heating function is disabled

Our service for you

Technical specifications

  • High compatible features, compatible with various type of soldering tools, a machine serves several purpose.
  • Dual channel, power max support to 150W, whole machine power max support to 200W.
  • Two channels can work at same time.
  • Big silicone buttons operate comfortable and reliable.
  • All kinds of parameter data and information in the form of graphics display with its large graphic display.
Product type

Soldering station

Max. power

200 W

Max. temperature

480 °C

Dim

(L x W x H) 226 x 152 x 152 mm

Operating voltage

230 V AC

Weight

3405 g

Weight, information

complete

Width

152 mm

Height

152 mm

Length

226 mm

Min. temperature

150 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108748 TOOLCRAFT TPS-200 Soldering station 200 W 150 - 480 °C

Information

Information 2108748 TOOLCRAFT TPS-200 Soldering station 200 W 150 - 480 °C

Warranty Terms

Warranty Terms 2108748 TOOLCRAFT TPS-200 Soldering station 200 W 150 - 480 °C

Download

Download 2108748 TOOLCRAFT TPS-200 Soldering station 200 W 150 - 480 °C

Description

The TOOLCRAFT Double Channel Rework Station TPS-200 features two separately adjustable channels. Both channels can be used at the same time and switched on/off separately. The station is compatible with various types of soldering tools and comes with a soldering iron and soldering tweezers. It can automatically recognize connected soldering tools and set the corresponding parameters.
It comes with software that can display and set all relevant parameters and information.
Three preset buttons give you quick access to the temperature settings and timer.
The programmable timer allows you to switch the soldering station to standby mode and disable the heating function.

Features

  • Programmable upper and lower temperature limit
  • Connects to a computer via RS232 cable
  • Temperature display can be switched between ºC or ºF

Scope of delivery

  • Soldering station
  • Support holder for soldering iron (with dry sponge/wire sponge)
  • Support holder for soldering tweezers (with dry sponge/wire sponge)
  • Soldering iron
  • Soldering tweezers
  • 3.5 mm connection plug for potential equalization
  • Mains cable
  • RS232-cable
  • Instruction manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.