
Highlights & Details
Digital microscopic camera DigiMicro 2.0 Scale
- Up to 200x zoom
- 8 built-in LEDs for optimum lighting
- Accurate measurement of distance, angle and area.
Technical specifications
- Fokusbereich :0~150 mm
- Bildwiederholfrequenz:30f/s Unter 500 LUX Brightness
- Product type
USB microscope
- Digital zoom (max.)
200 x
- Digital zoom (min.)
20 x
- Pic resolution
1600 x 1200 Pixel
- Video resolution
1600 x 1200 Pixel
- Resolution
2 MP
- Operating voltage
Via USB
- Dim
(L x W) 210 mm x 150 mm
- Length
210 mm
- Width
150 mm
- Type
USB
- Weight
350 g
- Type
DigiMicro 2.0 Scale
Documents & Downloads
Datasheet
Datasheet 1713197 TOOLCRAFT USB microscope 2 MP Digital zoom (max.): 200 x
User & Safety Instructions
User & Safety Instructions 1713197 TOOLCRAFT USB microscope 2 MP Digital zoom (max.): 200 x
User & Safety Instructions 1713197 TOOLCRAFT USB microscope 2 MP Digital zoom (max.): 200 x
Conformity certificate
Conformity certificate 1713197 TOOLCRAFT USB microscope 2 MP Digital zoom (max.): 200 x
Download
Download 1713197 TOOLCRAFT USB microscope 2 MP Digital zoom (max.): 200 x
Description
How does DigiMicro 2.0 Scale works:
DigiMicro 2.0 Scale works like a digital camera, the objects are magnified, photographed or filmed and the images are immediately transferred to the computer or Notebook via the USB port. With 2.0 million pixel image resolution, DigiMicro 2.0 scale points out even the smallest details in the picture.
Uses:
Digital technology opens up completely new and exciting application possibilities. DigiMicro 2.0 Scale is suitable not only for schools or hobby but also for research and profession e.g. in industrial surface inspections Just only by pressing a button the pictures and videos taken by a microscope are stored and sent to friends, family or even business partners via e-mail.
This text is machine translated.
Features
- Software for true to scale measurement of distances and surfaces in enlarged objects.
- dual AXIS 27x and 100x microscope lens
- CMOS image sensor
- Single image button
- Knurled wheel for enlargement
- Lighting by 8 white LEDs
- Light adjustment.
Scope of delivery
- Camera
- Base
- USB cable
- User manual
- Software.
System requirements
- Windows® 7/8/10 (or above), Mac OS 10.12 (or above)
Frequently Bought Together
(*All information is plus legal VAT)€ 134.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























