
Highlights & Details
DigiMicro Mobile digital microscope camera
- Perfect for mobile use
- Up to 500x zoom
- Integrated 7.62-cm (3") TFT colour display
Technical specifications
- Focus Range :0~50 mm
- Frame Rate:30f/s Under 500 LUX Brightness
- Product type
USB microscope
- Digital zoom (max.)
500 x
- Digital zoom (min.)
20 x
- Pic resolution
2592 x 1944 Pixel
- Video resolution
640 x 480 Pixel
- Resolution
5 MP
- Operating voltage
5 V (USB) / 3.7 V/800 mA (Li-Ion battery)
- Features
with monitor
- Type
USB/TFT
- Weight
350 g
- Type
DigiMicro Mobile
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1713200 TOOLCRAFT USB microscope with monitor 5 MP Digital zoom (max.): 500 x
Conformity certificate
Conformity certificate 1713200 TOOLCRAFT USB microscope with monitor 5 MP Digital zoom (max.): 500 x
Download
Download 1713200 TOOLCRAFT USB microscope with monitor 5 MP Digital zoom (max.): 500 x
Description
How does the DigiMicro Mobile function?
The DigiMicro Mobile operates like a digital camera. The objects are magnified, photographed and directly transferred to the integrated MicroSD memory card at the push of a button. Pictures are transferred to the computer or notebook via the USB 2.0 port. With a resolution of 5 million pixels, DigiMicro Mobile captures even the smallest image details.
Use
Digital technology opens up completely new and exciting application possibilities. DigiMicro 2.0 Scale is suitable not only for schools or hobby but also for research and other professional applications, e.g., industrial surface inspection. The accompanying software allows you to store the recorded images and videos or send them to friends, family and business partners via e-mail.
This text is machine translated.
Features
- Folding 7.62-cm (3'') TFT colour display
- Sensor: CMOS image sensor, 5.0 megapixels
- Button for image storage
- Button for digital zoom (4x)
- Software for true-to-scale measurement of distances and surfaces in the enlarged objects.
- Capture software for video recording
- Dual Axis 27x & 100x Microscope lens
- Lighting: 8 white LEDs (can be adjusted continuously)
- Automatic exposure and white balance
- Stores images to MicroSD cards up to 32 GB without need for PC
- Connection via USB 2.0
- AV-Out.
Scope of delivery
- Camera
- Base
- USB cable
- AV Cables
- Battery charger
- Operating Manual on the accompanying CD
- Software
- Micro SD card and Adapter on SD card 4GB
System requirements
- Windows® 7/8/10; Mac OS 10.9-10.13
Frequently Bought Together
(*All information is plus legal VAT)€ 206.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































