
Highlights & Details
Digital microscopic camera DigiMicro Professional
- Camera Microscope with 5 million pixels
- Up to 150x magnification
- Precise adjustable stand
Technical specifications
- Fokusbereich:0~150 mm
- Bildwiederholfrequenz:30f/s Unter 500 LUX Helligkeit
- Product type
USB microscope
- Digital zoom (max.)
150 x
- Digital zoom (min.)
10 x
- Pic resolution
2592 x 1944 Pixel
- Video resolution
640 x 480 Pixel
- Resolution
5 MP
- Operating voltage
5 V (USB)
- Type
USB
- Type
DigiMicro Profi
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1713198 TOOLCRAFT USB microscope 5 MP Digital zoom (max.): 150 x
Conformity certificate
Conformity certificate 1713198 TOOLCRAFT USB microscope 5 MP Digital zoom (max.): 150 x
Download
Download 1713198 TOOLCRAFT USB microscope 5 MP Digital zoom (max.): 150 x
Download 1713198 TOOLCRAFT USB microscope 5 MP Digital zoom (max.): 150 x
Download 1713198 TOOLCRAFT USB microscope 5 MP Digital zoom (max.): 150 x
Description
How does the DigiMicro professional?
DigiMicro professional works like a digital camera, the objects are magnified, photographed or filmed and the images via the USB connection immediately to the computer or laptop. With 5.0 million pixel picture resolution, DigiMicro professional captures even the smallest image details.
Uses - also suitable for industry, trade, and R&D
Digital technology opens up completely new and exciting application possibilities. DigiMicro Professional is suitable not only for schools or hobby but also for research and profession e.g. in industrial surface inspections Just only by pressing a button the pictures and videos taken by a microscope are stored and sent to friends, family or even business partners via e-mail.
This text is machine translated.
Features
- Software including calibration option that enables accurate distance and area measurement in magnified objects.
- dual AXIS 27x and 100x
- microscope lens
- Lighting by 8 white LEDs
- adjustable and lockable stand.
Scope of delivery
- Camera
- Professional stand
- USB cable
- User manual
- Software.
System requirements
- Windows® 7/8/10 (or above), Mac OS 10.12 (or above)
Frequently Bought Together
(*All information is plus legal VAT)€ 228.96€ 212.96*










































