• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Workshop Screwdriver set Slot

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TOOLCRAFT Workshop Screwdriver set Slot

  • Ergonomic 2-component grip
  • S2-steel, chrome-plated
  • Magnetic tip

Our service for you

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

  • 4-pieces
Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Blade width

3 mm

4 mm

5.5 mm

6.5 mm

Material

S2 steel

PP

Material properties

magnetic

chrome plated

Blade type

Round

Blade length

100 mm

150 mm

Blade Ø

3 mm

4 mm

5 mm

6 mm

Length

263 mm

DIN standard

DIN ISO 8764

Screwdriver features

Multi-purpose tool grip

Screw magnet

Width

34 mm

Height

34 mm

Dim

(L x W x H) 263 x 34 x 34 mm

Type

SL 3 x 100, SL 4 x 100, SL 5.5x100, SL 6.5x150

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1714984 TOOLCRAFT Workshop Screwdriver set Slot

Warranty Terms

Warranty Terms 1714984 TOOLCRAFT Workshop Screwdriver set Slot

Description

Handle
The screwdriver handle has an ergonomically shaped 2-component grip, the combination of hard and soft plastic provides for an optimum hand feel and an efficient power transmission at work.
The hexagonal shaped handle, as well as provided by the non-slip edge at the roll-off is used, contribute to increase the safety and working comfort.

Blade
The high-quality S2 steel blade, through-hardened and chrome-plated. The magnetic tip facilitates the screw holder.
The laser treatment blackened tip provides for improved hold the screw head, reduces the risk of slippage further and thus provides for more safety.

Identification
The helpful marking on the handle and handle makes it easier to locate and differentiate the screwdriver in the tool bag and in the workplace.

This text is machine translated.

Scope of delivery

  • SL 3 x 100 mm
  • SL 4 x 100 mm
  • SL 5.5 x 100 mm
  • SL 6.5 x 150 mm

Hints

This text is machine translated.