• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toparc 045873 Top-grain cowhide Welding gloves Size (gloves): 10 EN 397, EN 12492 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Welding gloves

Our service for you

Technical specifications

Product type

Welding gloves

Material (palm)

Top-grain cowhide

Size

10

Factory colour

Blue

Yellow

EN standard

EN 397

EN 12492

Content

1 Pair

Fabric (lining)

Wool

Material (back of the hand)

Top-grain cowhide

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108660 Toparc 045873 Top-grain cowhide Welding gloves Size (gloves): 10 EN 397, EN 12492 1 Pair

Description

Welding gloves made of reinforced cowhide with heat-protection lining.

This text is machine translated.

Features

  • Leather reinforcement on palm and thumb for increased durability and durability of gloves. Good thermal insulation. Comfortable thanks to wool lining. Robust thanks to high-quality, smooth and thick split leather.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98€ 26.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)