• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 120269 Kitchen towels 2 -ply

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absorbent kitchen roll, 2-ply

  • Factory colour: White

Technical specifications

Product type

Kitchen towels

Type (cleaning tissue)

2 -ply

Factory colour

White

Material

Chemical pulp

No. of layers

2 -ply

Delivery type

box,carton

Content

12 pc(s)

Dim

(L x W) 15.23 m x 23 cm

Width

23 cm

Length

15.23 m

Documents & Downloads

Datasheet

Datasheet 2302833 TORK 120269 Kitchen towels 2 -ply

User & Safety Instructions

User & Safety Instructions 2302833 TORK 120269 Kitchen towels 2 -ply

Description

The Tork Extra absorbent kitchen roll is suitable for everyday wiping tasks such as wiping surfaces and wiping water, oil and food waste.

This text is machine translated.

Scope of delivery

  • 12 x 2 rolls x 64 sheets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.