• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 120305 Kitchen towels 3 -ply

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2448 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extra-absorbent kitchen roll white, premium, 3-ply, 48 × 12.2 m.

  • Factory colour: White

Technical specifications

Product type

Kitchen towels

Type (cleaning tissue)

3 -ply

Factory colour

White

Material

Chemical pulp

Uses

Surface cleaning

No. of layers

3 -ply

Delivery type

Plastics

Content

2448 pc(s)

Dim

(L x W) 12.14 m x 26 cm

Width

26 cm

Length

12.14 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479082 TORK 120305 Kitchen towels 3 -ply

Description

TORK extra absorbent kitchen roll white:
This absorbent TORK kitchen roll makes everyday wiping easier. Whether you want to clean surfaces or wipe liquids and food residues - with this strong, absorbent paper, all this is done quickly and efficiently. In addition, kitchen towels are designed to reduce consumption and waste. Thanks to the durable, 3-layered construction you need fewer towels for the same work.

This text is machine translated.

Features

  • The packaging is made from at least 30 % recycled plastic

Scope of delivery

  • 12 packs of 4 rolls each, 51 sheets per roll, 3-ply, premium quality, roll size: L 12.14 m B 26 cm, sheet length: 23.8 cm, internal diameter Kern: 4.3 cm,

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)