
Highlights & Details
Tork Performance floor stand Black/Red
- Mobile dispenser which can be placed anywhere where it is needed
- High capacity, easy to refill and thus low maintenance
Technical specifications
- Product type
Free-standing wipe dispenser
- Factory colour
Black
Red
- Content
1 pc(s)
- Dim
(L x W x H) 530 mm x 64.6 cm x 100.2 cm
- Material
Plastic
Steel
- Width
64.6 cm
- Height
100.2 cm
- Length
530 mm
- Depth
53 cm
- Material (details)
Plastic and steel
- Sheet size
43 cm
- Number
1 pc(s)
- Weight
6.2 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 889515 TORK 652008 Tork Performance - Rollenhalter - Kunststoff Free-standing wipe dispenser Plastic, Steel Black, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 889515 TORK 652008 Tork Performance - Rollenhalter - Kunststoff Free-standing wipe dispenser Plastic, Steel Black, Red 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 202.98*
What kind of Towel dispenser are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























