• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Elevation 205638 Swing top 50 l Plastic (W x H x D) 307 x 13 x 241 mm Black Swing top 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Volume

50 l

Product type

Swing top

Factory colour

Black

Material

Plastic

Depth

241 mm

Width

307 mm

Weight

0.5110 kg

Dim

(W x H x D) 307 x 13 x 241 mm

Height

13 mm

Features

Swing top

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445615 TORK Elevation 205638 Swing top 50 l Plastic (W x H x D) 307 x 13 x 241 mm Black Swing top 1 pc(s)

Description

This waste bin lid is suitable for use in combination with the Tork Elevation 50 L waste container when hygiene is the top priority or when the user is to be given a particularly hygienic impression.

This text is machine translated.

Features

  • High-gloss surface – easy to clean
  • Gentle closure for improved user experience

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)