• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Elevation 561608 Skin lotion dispenser Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORK Elevation 561608 Skin lotion dispenser Black

  • Modern design of the soap dispenser
  • Easy to use and clean
  • Non-contact output for better hygiene
  • Level indicator increases staff efficiency

Technical specifications

Product type

Skin lotion dispenser

Factory colour

Black

Material

Plastic

Series

S4

Weight

890 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445658 TORK Elevation 561608 Skin lotion dispenser Black

Description

Simplify hand hygiene with Tork skin care and soap dispensers with intuition™ sensor. Thanks to non-contact output, the sensor dispenser is easy to use for people of all ages, was designed to reduce the risk of cross contamination and improve hygiene in the washroom. This modern skin care dispenser with attractive elevation design can be flexibly refilled with the help of sealed flakons, whether with liquid soap, foam soap or a hand disinfectant in the gel, liquid or foam variant. Thanks to the LED level indicator, you can increase the efficiency of refilling.

This text is machine translated.

Features

  • Reduce the risk of cross-contamination with the Tork Skin Care and Sensor-free Soap Dispenser.
  • Support good hand hygiene for people of all ages with this Tork sensor dispenser with user-friendly design.
  • Save time: The Tork skin care and foam soap dispenser can be cleaned and refilled easily, even with liquid soap or hand disinfectant.
  • Easy maintenance – thanks to the reliable LED level indicator, your staff cannot overlook empty soap dispensers.

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)