• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK S5 565200 Soap dispenser White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soap dispenser

Factory colour

White

Material

Plastic

Width

112 mm

Height

224 mm

Length

99 mm

Mounting type

Wall

Series

S5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402572 TORK S5 565200 Soap dispenser White

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)