• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Elevation Design 561000 Soap dispenser 475 ml White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 53.99
-22 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque liquid soap dispenser mini

  • Economical
  • 'Easy to use' seal of the Swedish Rheumatism Association, approved by the Swedish Rheumatology Society.

Technical specifications

Product type

Soap dispenser

Capacity

475 ml

Factory colour

White

Material

Plastic

Width

112 mm

Height

206 mm

Series

S2

Depth

114 mm

Material (details)

Impact-resistant plastic

Suitable for

475 ml soaps

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 887205 TORK Elevation Design 561000 Soap dispenser 475 ml White

User & Safety Instructions

User & Safety Instructions 887205 TORK Elevation Design 561000 Soap dispenser 475 ml White

Security datasheet

Security datasheet 887205 TORK Elevation Design 561000 Soap dispenser 475 ml White

Description

Features

  • Easy soap dispenser in 2 sizes
  • Each with a storage display, or be locked by push button opening

What kind of Soap Dispensers are you looking for?