• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Elevation Design 561600 Soap dispenser 1 l White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork Soap Dispenser

  • Economical

Technical specifications

Product type

Soap dispenser

Capacity

1 l

Features

+ sensor technology

Factory colour

White

Material

Plastic

Width

113 mm

Height

278 mm

Length

130 mm

Series

S4

Material (details)

Impact-resistant plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2302795 TORK Elevation Design 561600 Soap dispenser 1 l White

User & Safety Instructions

User & Safety Instructions 2302795 TORK Elevation Design 561600 Soap dispenser 1 l White

Description

The Tork sensor dispenser for foam soap in the elevation design leaves an excellent impression on your guests and can be used in combination with a range of skin care products in sealed bottles. The non-contact output ensures optimum hand hygiene. Tork Elevation dispensers have a modern, functional design that will leave a lasting impression on your guests.

This text is machine translated.

Features

  • Easy soap dispenser in 2 sizes
  • Each with a storage display, or be locked by push button opening

Scope of delivery

  • Without batteries.

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)