• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4963284 Automatic soap dispenser 700 ml White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

181 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix soap dispenser including sensor

  • Large capacity
  • Also suitable for disinfectants
  • Touch-free
  • Battery operated

Technical specifications

  • Spray form
Product type

Automatic soap dispenser

Capacity

700 ml

Factory colour

White

Material

PS

Acrylonitrile butadiene styrene

Width

111 mm

Height

180 mm

Length

110 mm

Mounting type

Wall-mounted

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481642 Sygonix SY-4963284 Automatic soap dispenser 700 ml White

Description


Effective hand hygiene
At all times, hand washing was and is an important cornerstone for daily cleanliness and prevention of disease. The Sygonix spray soap dispenser is characterized by its large filling capacity and, above all, non-contact and therefore particularly hygienic operation via sensor. The battery-operated device is intended for wall mounting and the necessary screws and keys are supplied immediately.

This text is machine translated.

Features

  • Built-in sensor function
  • Spray form
  • Wall mounted

Scope of delivery

  • 1 x Soap dispenser
  • 3 x Screws and dowels
  • 1 x Key
  • User manual

Hints

Batteries not included.

System requirements

  • 4 x AA batteries (not included)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

What kind of Soap Dispensers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)