• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AQUARIUS AQUARIUS* 6948 6948 Soap dispenser 1 l White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 15.99 / piece)
€ 31.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AQUARIUS AQUARIUS* 6948 6948 Soap dispenser 1 l White

  • Use for product: Kleenex® liquid soap, foam soap, hand disinfection
  • Dimensions 11.6 x 23.5 x 11.4 cm (W x H x D)
  • Container capacity: 1 l
  • refillable
  • Material: Plastic

Technical specifications

  • Use for product: Kleenex® liquid soap, foam soap, hand disinfection
  • Dimensions 11.6 x 23.5 x 11.4 cm (W x H x D)
Product type

Soap dispenser

Capacity

1 l

Features

refillable

Factory colour

White

Material

Plastic

Width

116 mm

Height

235 mm

Length

110 mm

Mounting type

Wall

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929932 AQUARIUS AQUARIUS* 6948 6948 Soap dispenser 1 l White

Description

Soap dispensers from a coordinated range of dispensers for washroom products that improve hygiene, enhance well-being and contribute to cost control. Extremely versatile and cost-effective, easy to fill and with high capacity, an intelligent solution for every laundry room. Fast refillable dispenser in a chic, contemporary design with white, cleaning-friendly high-gloss surface without dirt and dust traps, with a viewing window for checking the level at a glance plus colored inserts for individual design. Concealed locking mechanism. Optionally lockable with key.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.92*

What kind of Soap Dispensers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)