• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SC Johnson Professional VARIO ULTRA® 27655 Skin lotion dispenser 2000 ml White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STOKO VARIO ULTRA® white with lock

  • Stable housing

Technical specifications

Product type

Skin lotion dispenser

Capacity

2000 ml

Factory colour

White

Material

Plastic

Width

135 mm

Height

330 mm

Depth

135 mm

Material (details)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 887477 SC Johnson Professional VARIO ULTRA® 27655 Skin lotion dispenser 2000 ml White

Description

Features

  • Variably adjustable For all 1000-ml- and 2000-ml-Soft bottles
  • Stable plastic housing
  • Simple handling and refilling, reliable in using
  • Specially designed with long operating lever for activation of elbows.
  • With Metal lock.

What kind of Soap Dispensers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)