• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Performance 206550 Bin liner holder Plastic (W x H x D) 646 x 1006 x 750 mm Black 1 pc(s)

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bin liner holder

Factory colour

Black

Material

Plastic

Depth

750 mm

Width

646 mm

Weight

7.97 kg

Dim

(W x H x D) 646 x 1006 x 750 mm

Height

1006 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445616 TORK Performance 206550 Bin liner holder Plastic (W x H x D) 646 x 1006 x 750 mm Black 1 pc(s)

Description

The Tork Waste Bag Holder can be used in combination with the Tork Floor Stand and is a convenient storage facility for used wipes and other cloths during cleaning.

This text is machine translated.

Features

  • Secure attachment of the dustbag: It cannot fall down during use
  • Easy-to-use mounting: It can be easily attached to the floor stand

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)