• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Spray Blom Air freshener

1/8
Product type
Air freshener
Content
12 pc(s)
Type
Floral fragrance
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 194.43)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Air freshener Premium Floral

  • Content: 12 pc(s)
  • Type (misc.): Floral fragrance
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Air freshener

Content

12 pc(s)

Type

Floral fragrance

Documents & Downloads

Security datasheet

Security datasheet 479093 TORK Spray Blom Air freshener

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 273: Avoid release into the environment
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Highly effective, high-quality scents, whose formula Counteracts unpleasant smells effectively and efficiently. Each cartridge sprays 3,000 times their scent is dosed into the room. Each spray impact contains concentrated aromatic oil as well as a protected by patents Odour neutralising agent eliminates unpleasant odours and for long-lasting freshness.

This text is machine translated.

Features

  • Elem defined unpleasant odours and provides for a pleasant room fragrance in the laundry rooms
  • Fresh around the clock
  • Application area: All hygiene areas such as laundry rooms, etc.

Scope of delivery

  • 12 cartridges à 75 ml.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 319.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)