Security datasheet 479092 TORK Spray Fruit Air freshener
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Highly effective, high-quality scents, whose formula Counteracts unpleasant smells effectively and efficiently. Each cartridge sprays 3,000 times their scent is dosed into the room. Each spray impact contains concentrated aromatic oil as well as a protected by patents Odour neutralising agent eliminates unpleasant odours and for long-lasting freshness.
This text is machine translated.
Features
Elem defined unpleasant odours and provides for a pleasant room fragrance in the laundry rooms
Fresh around the clock
Application area: All hygiene areas such as laundry rooms, etc.
Scope of delivery
12 cartridges à 75 ml.
Description
Highly effective, high-quality scents, whose formula Counteracts unpleasant smells effectively and efficiently. Each cartridge sprays 3,000 times their scent is dosed into the room. Each spray impact contains concentrated aromatic oil as well as a protected by patents Odour neutralising agent eliminates unpleasant odours and for long-lasting freshness.
This text is machine translated.
Features
Elem defined unpleasant odours and provides for a pleasant room fragrance in the laundry rooms
Fresh around the clock
Application area: All hygiene areas such as laundry rooms, etc.