• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK JetStream TL-SX3008F V1.6 - Switch - L2+

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TP-LINK JetStream TL-SX3008F V1.6 - Switch - L2+

  • Fast 10G connections: 8 × 10 Gb/s SFP+ ports enable high-bandwidth connectivity and 160 Gb/s non-blocking network capacity
  • Integrated with Omada SDN: Zero-touch provisioning (ZTP), centralized cloud management, and intelligent error control
  • Centralized management: Easy and convenient management with cloud access and Omada APP
  • Static routing—forward internal traffic to efficiently use network resources
  • Robust security strategies: Protect your data with systems such as IP MAC port binding, ACL, port security, DoS defense, storm control, DHCP snooping, 802.1X and radius authentication
  • Optimization of voice and video applications: L2 / L3 / L4 QoS and IGMP snooping
  • Standalone management: Web, CLI (console port, telnet, SSH), SNMP, RMON and Dual image provide powerful management capabilities

Technical specifications

  • Managed - 8 x 10GBase-X - mountable on rack
Product type

Network switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

8

SFP+ ports

8 x

No. of 100 Mbps/1Gbps/10Gbps ports

8 x

Fibre-optic ports

8

Jumbo frames

Yes

Router features

Built-in Firewall

MAC addresses

32000

Weight

2.568

Width

532 mm

Height

250 mm

Depth

82 mm

Type

Switch

Interfaces

SFP+

Factory colour

Multicolour

Power supply (details)

220 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739387 TP-LINK JetStream TL-SX3008F V1.6 - Switch - L2+

Description

Build and expand your lightning-fast network with TP-LINK TL-SX3008F - a fully managed switch with 8 10-G fiber ports and a full switching capacity of 160 Gbit/s. Ideal is suitable for small, medium and large business networks. This switch meets and exceeds your requirements for fast, reliable and secure enterprise networks. Omada's software-defined networking (SDN) platform integrates network devices, including access points, switches, and routers, providing 100% centralized cloud management. Omada creates a highly scalable network controlled by a single interface. Provides seamless wireless and wired connectivity, and WAS Ideal is suitable for office, hospitality, education, retail, and more. A wide range of L2+ and L3 features are supported to build a highly scalable and robust network that is a reliable and efficient solution for businesses, campus and ISPs. High-quality security features protect against a number of network threats. These include IP MAC port VID binding, port security, storm control and DHCP snooping. An integrated list of common DoS attacks is available and makes it easier than ever to prevent them. The access control lists (ACL, L2 to L4) restrict access to sensitive network resources by denying packets based on source and destination MAC address, IP address, TCP/UDP ports or VLAN ID. User access to the network can be controlled through 802.1X authentication to grant access according to valid user credentials. It supports a full range of L2+ features. These features include 802.1Q VLAN, port mirroring, STP/RSTP/MSTP, link aggregation control protocol, and 802.3x flow control. Advanced IGMP snooping ensures that the switch intelligently routes multicast streams to appropriate subscribers and reduces unnecessary traffic, while IGMP throtting & filtering limits subscribers at the port level to prevent unauthorized multicast access. Static routing segments the network to route traffic efficiently. Voice and video traffic and can be prioritized based on IP address, MAC address, TCP port number, UDP port number and more. QoS allows voice and video services to stay smooth, even in low-bandwidth situations. Internet providers (ISPs) get the support they need with features such as sFlow, QinQ, L2PT, PPPoE ID Insertion and IGMP authentication. 802.3ah OAM and Device Link Detection Protocol (DLDP) enable easy monitoring and troubleshooting of Ethernet links across the network. An enormous variety of IPv6 functions ensures that your network is ready for the Next Generation Network (NGN), without having to upgrade your hardware. Use functions such as Dual IPv4/IPv6 stack, mLD snooping, IPv6 ACL, DHCPv6 snooping, IPv6 interface, Path Maximum transmission unit (PMTU) Discovery and IPv6 Neighbor Discover to improve your network environment.

This text is machine translated.

Features

  • TP-LINK JetStream TL-SX3008F V1.6 - Switch - 8 connections - managed - can be mounted on rack
  • Device type: Switch - 8 connections – L2+ – managed
  • Housing Type : Rack mountable
  • Sub-type : 10 Gigabit Ethernet
  • Ports : 8 x 10GBASE-X.
  • Performance : Switching capacity: 160 Gbps
  • Packet forwarding rate: 119.04 Mbps
  • Packet buffer size 16 Mbit
  • Capacity : Priority queues: 8
  • IPv4 routes (static): 16
  • IPv6 routes (static): 16
  • Static routes: 48
  • ARP entries: 128
  • Maximum aggregation groups: 8
  • Ports per aggregation group: 8
  • Layer 2 Multicast Filter profiles: 256
  • Layer 2 Multicast Filter entries per profile: 16
  • VLAN Groups: 4000
  • MAC VLAN address entries 30
  • VLAN Templates: 16
  • IP MAC port binding entries: 512
  • IPv4 Source Guard inputs: 100
  • IPv6 MAC port binding entries: 512
  • Port Security inputs 64
  • Size of the MAC address table : 32,000 entries
  • Jumbo Framework Support : 9KB
  • Routing Protocol : IGMPv2, IGMP, static IP routing, IGMPv3, MLDv2, MLD, MSTP, RSTP, STP
  • REMOTE MANAGEMENT PROTOCOL : SNMP 1, RMON 1, RMON 2, RMON 3, RMON 9, Telnet, SNMP 3, SNMP 2c, HTTP, HTTPS, TFTP, SSH, SSH-2, CLI, ICMP, DHCP, IPv4, IPv6, MIB, TCP/IP, UDP
  • Features : flow control, network monitoring, VPN support, VLAN support, IGMP snooping, DoS attack protection, port mirroring, store-and-forward, broadcast storm control, multicast storm control, Unicast Storm Control, Firmware can be updated, SNTP support, DHCP snooping, ACL support, QoS, DHCP server, MLD snooping, Cable Diagnostics Function, bandwidth control, without fan, DHCP relay, port security, MVR, connector isolation, CoS, SP, tagged VLAN, GVRP, 802.1x authentication, cloud-managed, ARP inspection, frequency limit, quick termination, AAA, voice VLAN, IPMB, private VLAN, guest VLAN, proxy ARP, ZTP, EEE, BPDU filter, WRR, Loopback detection, MAB, queue scheduling support, fixed-time restart, DSCP prioritization, device discovery, TCP support, DHCPv6 snooping, LLDP-MED, Hassle Free, ACL MAC-based, Path MTU Discovery, ND Detection, hol Blocking Prevention, RSTP, root protection
  • Product certifications : IEEE 802.3z, IEEE 802.1Q, IEEE 802.1p, IEEE 802.3x, IEEE 802.3ad (LACP), IEEE 802.1w, IEEE 802.1x, IEEE 802.3ae, IEEE 802.11g, IEEE 802.1AB (LLDP)
  • Power supply : AC 100-240 V (50/60 Hz)
  • Dimensions (width x depth x height): 44 cm x 18 cm x 4.4 cm
  • System requirements : UNIX, Apple MacOS, Novell NetWare, Linux, Microsoft Windows 11, Microsoft Windows 98SE/2000/NT/XP/Vista/7/8/8.1/10/11