• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Omada SG3218XP-M2 V1.6 - switch - L2+ - managed - 8 x 2.5GBase-T + 8 x 100/1000/2.5G (PoE+)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TP-LINK Omada SG3218XP-M2 V1.6 - switch - L2+ - managed - 8 x 2.5GBase-T + 8 x 100/1000/2.5G (PoE+)

  • 16 2.5 GBase-T ports with PoE+ for high-speed networks and the power supply of devices
  • Two 10Gb Ethernet SFP+ uplink ports for excellent uplink connectivity
  • Comprehensive security features including ARP inspection and ACL support
  • Cloud management for easy remote network management
  • 120 Gb/s switching capacity for efficient traffic handling

Technical specifications

  • + 2 x 10 GB Ethernet SFP+ (uplink) - can be mounted on rack - PoE+ (240 W)
Product type

Network switch

Ethernet ports

16

Weight

3.204

Width

440 mm

Height

44 mm

Depth

180 mm

Type

SG3218XP-M2

Factory colour

Black

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739835 TP-LINK Omada SG3218XP-M2 V1.6 - switch - L2+ - managed - 8 x 2.5GBase-T + 8 x 100/1000/2.5G (PoE+)

Description

With 16 ports with 2.5 GBase-T and PoE+ functions as well as two 10 GB Ethernet SFP+ uplink ports, the TP-LINK Omada SG3218XP-M2 V1.6 provides high-speed connections and power to the connected devices and is therefore suitable for business environments with high demands. This switch is equipped with a comprehensive set of security features, including ARP Inspection, Access Control List (ACL) support, IP/Mac/Port Binding (IPMB), and more to ensure a secure network environment against unauthorized access and various attacks. The TP-LINK Omada SG3218XP-M2 V1.6 is managed via the cloud and supports a variety of remote management protocols such as SNMP, RMON and HTTPS. It provides simplified network configuration, monitoring, and management for smooth network operation. With 120 Gb/s switching capacity and 89.28 Mpps packet forwarding rate, this switch is designed to handle large amounts of traffic and provides efficient data flow and fewer network bottlenecks. Designed for durability, the rack-mounted form factor switch operates in a wide temperature and humidity range and is supported by two fans for cooling, WAS makes it a reliable choice for different operating environments.

This text is machine translated.

Features

  • TP-LINK Omada SG3218XP-M2 V1.6 - switch - 16 ports - managed - can be mounted on rack
  • Device type: Switch - 16 connections – L2+ – managed
  • Housing Type : Rack mountable
  • Sub-type : 2.5 Gigabit Ethernet
  • Ports : 8 x 2.5BASE-T + 8 x 100/1000/2.5G (PoE+) + 2 x 10 GB Ethernet SFP+ (uplink)
  • Power over Ethernet (PoE) : PoE+
  • PoE budget : 240 W.
  • Performance : 120 Gbps switching capacity
  • Transfer rate packet: 89.28 Mpps
  • Packet buffer size 12 Mbit
  • Capacity : Priority queues: 8
  • IPv6 Interfaces: 32
  • IPv4 interfaces: 32
  • Static routes: 48
  • Static ARP entries: 128
  • Total Link Aggregation Groups: 8
  • Multicast filter 256
  • Layer 2 Multicast Filter entries per profile: 16
  • VLAN Groups: 4000
  • MAC VLAN address entries 256
  • IP MAC port binding entries: 512
  • IPv4 Source Guard inputs: 100
  • IPv6 MAC port binding entries: 512
  • IPv6 Source Guard inputs: 100
  • MAC addresses per port: 64
  • Size of the MAC address table : 16,000 entries
  • Jumbo Framework Support : 9KB
  • Routing protocol : static IP routing, STP, RSTP, MSTP, IGMP, IGMPv2, IGMPv3, MLD, MLDv2
  • Remote management protocol : IPv4, IPv6, RSTP, TCP/IP, UDP, DHCP, CLI, SSH, SSH-2, ICMP, TELNET, SNMP, HTTP, HTTPS, TFTP, MIB, RMON, RMON 2, SNMP 1, SNMP 2C, SNMP 3, RMON 1, RMON 3, RMON 9, OAM
  • Features : 2 fans, CoS, QoS, DSCP prioritization, queue planning support, SP, WRR, frequency limit, proxy ARP, ARP support, DHCP server, DHCP relay, VLAN support, link aggregation, BPDU filter, TC/Root Protection, loopback detection, flow control, HOL blocking prevention, port mirroring, IGMP snooping, Fast Stop, IGMP Filtering, MLD Snooping, MVR, Device Discovery, Firmware Upgradable, Scheduled Restart, GVRP, Voice VLAN, ACL Support, ToS, DHCP snooping, ARP Inspection, ND Detection, DoS Attack Protection, Port Security, Broadcast Storm Control, Multicast Storm Control, Unicast Storm Control, Guest VLAN, MAB, AAA, port isolation, path MTU discovery, cloud managed, ZTP, BOOTP support, LLDP-MED, cable diagnostics function, EEE, SNTP support, System log, IPMB
  • Product certifications : IEEE 802.3at, IEEE 802.3af, IEEE 802.1p, IEEE 802.3ad (LACP), IEEE 802.1d, IEEE 802.1w, IEEE 802.11n, IEEE 802.3x, IEEE 802.1Q, IEEE 802.1x, IEEE 802.1AB (LLDP), IEEE 802.3ah
  • Power supply : AC 100-240 V (50/60 Hz)
  • Dimensions (width x depth x height): 44 cm x 18 cm x 4.4 cm
  • System Requirements : Microsoft Windows 98SE/2000/NT/XP/Vista/7/8/8.1/10/11, Apple MacOS, Novell NetWare, UNIX, Linux