• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-WA901N TL-WA901N Single Wi-Fi access point 450 MBit/s 2.4 GHz

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless N access point with 450 Mbps

  • 450 Mbps wireless transmission rate brings smooth wireless N experience
  • Supports multiple modes of operation: Access point, range extension, multi-SSID and client modes
  • Easy setup of a WPA-PSK/WPA2-PSK encrypted secure connection with a click on The WPS button
  • Up to 30 meters (100 feet) Flexible use with integrated Power-over-Ethernet injector

Technical specifications

Product type

Wi-Fi access point

Type

TL-WA901N

Kit

Single

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

Wi-Fi frequency band

2.4 GHz

Wi-Fi speed 2.4 GHz

450 MBit/s

Wi-Fi transmission rate (max.)

450 MBit/s

Antenna type

8x removable

LAN data transfer rate

100 MBit/s

Interfaces

LAN (10/100 Mbps)

No. of LAN ports

1 x

WPS compatible

Yes

Power supply (LOV)

mains-powered

Width

195 mm

Height

134 mm

Depth

36 mm

Weight

0.72

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2337636 TP-LINK TL-WA901N TL-WA901N Single Wi-Fi access point 450 MBit/s 2.4 GHz

Description

The TP-LINK Wireless N Access point TL-WA901N is designed to set up or expand a scalable high-speed wireless N network or to connect an Ethernet-enabled device such as a game console, digital media adapter, printer, or network-attached storage device to a wireless network. The AP supports a variety of features that make your wireless network more flexible than ever before. Now you can enjoy a better Internet experience when downloading, playing games, streaming video, or any other application you want to use.

Speed and range of Wireless N.
By adopting the advanced MIMO (Multi Input Multi Output) technology according to IEEE 802.11n, it simultaneously works on Tx and Rx via three antennas with intelligent antenna technology to overcome the interference and signal deterioration during long journeys or through physical obstacles in a small office or large home, This was an incredible improvement in wireless performance, even in a steel and concrete building. Above all, you could easily record the wireless network on a remote connection, where conventional 11g products may not be able to do so!

Several operating modes - easy to build WLAN
Supports client, multi-SSID, range extender, and AP modes of operation to enable a variety of wireless applications and provide users with a more dynamic and comprehensive experience using your AP. Multiple operating modes also help you easily build a wireless network for difficult-to-connect locations or eliminate wireless dead zones.

Passive PoE supports more flexible use
The TL-WA901N can be powered via an Ethernet cable to simultaneously send data and electricity to any location on your AP, even if it is up to 100 feet away. This feature multiplies your capabilities and allows you to place the AP in a location that is most convenient for the best possible signal, such as the wall or ceiling of your office.

This text is machine translated.

Features

  • Interface: 1× 10/100M Ethernet Port(RJ45)
  • Support: Passive PoE
  • Button: Power On/Off Button, Reset Button, WPS Button
  • External Power Supply: 9VDC / 0.85A
  • WLAN-Standards: IEEE 802.11n, IEEE 802.11g, IEEE 802.11b
  • Antenna Type: 3 Fixed Omni-Directional Antenna
  • Frequency: 2.4 GHz
  • Signal Rate: 450 Mbps at 2.4 GHz
  • Receiver Sensitivity: 11g 54M: -76dBm
  • WLAN-Modes: Access point, range extender, client, multi-SSID
  • WLAN functions: Enable/disable wireless radio, WDS bridge, WMM,
  • WLAN security: 64/128-bit WEP, WPA/WPA2, WPA-PSK/WPA-PSK2

Scope of delivery

  • PoE injector

Hints

*Maximum wireless signal rates are the physical rates derived from IEEE 802.11 specifications. Actual wireless data throughput and wireless coverage are not guaranteed and vary due to 1) environmental factors, including construction materials, physical objects and obstacles, 2) network conditions, including local interference, traffic volume and density, product location, network complexity and network overcapacity, and 3) customer restrictions, including rated power, location, connection, quality, and customer condition.

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.