• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-WDN4800 Wi-Fi card PCI-Express 900 MBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N900 dual band-PCI Express-WLAN Adapter

  • Dual band: 2.4 Ghz or 5 GHz (each 450 MBit/s transmission)
  • Up to 900 MBit/s WLAN transfer rate
  • WPA-/WPA2 encryption
  • 3 antennas for better WLAN performance and stability

Technical specifications

Product type

Wi-Fi card

Type

TL-WDN4800

Wi-Fi transmission rate (max.)

900 MBit/s

Dual Band compatibility

2.4 GHz or 5 GHz

Wi-Fi frequency band

2.4 GHz

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

PCI-Express

WPS compatible

No

Documents & Downloads

Datasheet

Datasheet 995062 TP-LINK TL-WDN4800 Wi-Fi card PCI-Express 900 MBit/s

User & Safety Instructions

User & Safety Instructions 995062 TP-LINK TL-WDN4800 Wi-Fi card PCI-Express 900 MBit/s

User & Safety Instructions 995062 TP-LINK TL-WDN4800 Wi-Fi card PCI-Express 900 MBit/s

Radio certificate

Radio certificate 995062 TP-LINK TL-WDN4800 Wi-Fi card PCI-Express 900 MBit/s

Description

TP-Link dual band-PCI-Express Adapter TL-WDN 4800 enables your desktop computer the wireless connection to your network.
By the IEEE standards 802.11/a/b/g/n works the TL-WDN 4800 in both 2.4 Ghz and 5-ghz band, which speeds of up to 450 Mbps.

Dual band
The dual band operation allows you to dodge out of the uberfulltem 2.4 ghz band on the 5 GHZ-band. Not only WLANs, even microwaves and cordless phones the 2.4GHZ band and thus 2.4 GHZ WLAN susceptible to interference. However, due to the lower susceptibility to interference is the 5 GHZ-band ideal for video streaming or online gaming.

Wireless N speeds of up to 450Mbps
Both the 2.4 GHZ and 5 ghz band, transfer rates of up to 450 Mbps are supported.

WPA-/WPA2 encryption
The WPA/WPA2-Verschlussselungsstandard protects your WLAN against unwanted access.

Easy to use
The CD included in the delivery helps you with the quick and easy installation and configuration of the TL-WDN 4800.

This text is machine translated.

Features

  • Achieves a maximum theoretical throughput of up to 450 Mbps
  • Dual band: 2.4GHz or 5GHz
  • Fully compatible with 802.11a/b/g/n products
  • Experience uninterrupted video streaming and online gaming by use of 5 Ghz bandwidth
  • WEP with 64 and 128 bit, WPA/WPA2/WPA-PSK/WPA2-PSK (TKIP/AES) and IEEE 802.1X
  • For Windows XP (32 and 64 Bit), Vista (32 and 64 Bit) and 7 (32 and 64 bit)
  • Ad-hoc and infrastructure mode.

Scope of delivery

  • Wi-Fi adapter
  • CD
  • Quick installation guide

System requirements

  • Windows 7 (32/64 bit)
  • Windows Vista (32/64-bit)
  • Windows XP (32/64-bit).

What kind of Wi-Fi Cards & Adapters are you looking for?