• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-WR902AC Multicolour

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK TL-WR902AC portable AC750 WLAN router

  • Compact design - ideal for traveling
  • WLAN via LAN cable, 3G/4G USB-Stick or WISP
  • Dual-band WLAN-AC-Standard Fast connections for smooth HD streaming
  • A switch for multiple modes - perfect for use at home, in the hotel room or for traveling
  • Flexible speisbar-via a USB adapter, a power bank or a laptop
  • Versatile USB used for the data exchange or as a 3G/4G modem suitable

Technical specifications

Product type

Wi-Fi router, repeater, access point

Type

TL-WR902AC

Wi-Fi standard

IEEE802.11ac

IEEE802.11n

IEEE802.11b

IEEE802.11g

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

750 MBit/s

Wi-Fi speed 2.4 GHz

300 MBit/s

Wi-Fi speed 5 GHz

433 MBit/s

LAN data transfer rate

100 MBit/s

Interfaces

LAN (10/100 Mbps)

Micro USB

USB

10/100 Mbps ports

1 x

Width

74 mm

Height

22 mm

Depth

67 mm

Weight

0.30

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1533914 TP-LINK TL-WR902AC Multicolour

User & Safety Instructions

User & Safety Instructions 1533914 TP-LINK TL-WR902AC Multicolour

User & Safety Instructions 1533914 TP-LINK TL-WR902AC Multicolour

Conformity certificate

Conformity certificate 1533914 TP-LINK TL-WR902AC Multicolour

Description


Your WLAN as a constant companion!
Mobile and compact
The TL-WR902AC fits in every bag and every backpack and is thus the optimum WLAN device for you while traveling. The USB mini-adapter is Ideal for travellers, students and adventurers, therefore easy for everyone on the move.

Excellent WLAN speeds with the AC standard
Three times as fast as the N-standard, the TL-WR902AC offers with the next WLAN generation total speeds of up to 733Mbit/s, Ideal for several applications simultaneously.

WLAN anywhere and at any time!
WLAN in every conceivable situation: Whether as router, hotspot, repeater, client or access point,
The TL-WR902AC can simply do everything.

On the way
1. Router mode
Connect the device in a hotel via cable or a 3G/4G modem to directly create your own WLAN and enjoy Internet access on all your devices.

2. Hotspot mode
Connect the device to a WISP to have your own Wi-Fi hotspot in public.

At home
3. Repeater-Modus
Extend the range of your existing WLAN in order to eliminate the last dead spots.

4. Client mode
Allow also the cabled devices the access to your WLAN.

5. Access point mode
Use this mode to create a WLAN for all nearby WLAN-enabled devices.

This text is machine translated.

Scope of delivery

  • AC750 wireless travel router TL-WR902AC
  • Power supply unit
  • Network cable
  • Quick installation guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)