
Highlights & Details
Wireless IP-Rotatable/tilting camera;TP-LINKTP-Link Tapo C220 Sferico Telecamera di sicurezza IP Interno 2560 x 1440 Pixel S;1902-CIPTPLKAM0053
- 4 million pixels for high-resolution video recordings
- Wi-Fi-enabled with comprehensive network protocol support
- Two-way audio with built-in microphone and speaker
- Intelligent AI-detection, including people, pet and vehicle recognition
- Alexa and Google assistant compatible for easy integration
Technical specifications
- 4 MP - 2560 x 1440 - 2K - Audio - wireless - Wi-Fi - 2.4GHz radio - H.264
- Product type
CCTV camera
- CCTV features
Pan-tilt function
- Camera type
Rotatable/tilting camera
- Power supply
100 - 240 V
- Sensor size
8.5 mm (1/3")
Alexa
- Focal length
4 mm
- App compatibility
Yes
- Transfer type
Wireless
- Wi-Fi standard
IEEE802.11b
- IR range (max.)
9.14 m
- Width
86.6 mm
- Height
117.7 mm
- Depth
85 mm
- Dim
(W x H x D) 86.6 x 117.7 x 85 mm
- Weight
0.45
- Factory colour
White
Black
- Signal standard
IP
- Bluetooth
No
- Cable length
3 m
- Display resolution
2560 x 1440 Pixel
- Type
IP-security camera
- Power supply (details)
100 - 240 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740233 TP-LINK TP-Link Tapo C220 Sferico Telecamera di sicurezza IP Interno 2560 x 1440 Pixel S 1902-CIPTPLKAM0053 Wireless IP
Description
This text is machine translated.
Features
- Tapo C220 V1 - Network surveillance camera
- Device type : network surveillance camera - swivel/tilt
- Audio : Yes: Built-in speaker, two-way audio, built-in microphone
- Camera mounting type : wall mounting, ceiling mounting
- Dimensions (width x depth x height): 8.66 cm x 8.5 cm x 11.77 cm
- Connection technology : Wireless
- Camera : Color - Day & Night
- Max resolution : 2560 x 1440
- Frame rate (max) : 30 frames per second
- Motion detection : Yes
- Video modes : 2K
- Optical sensor type: 8.5 mm (1/3") - 4 MP
- Focal length: 4 mm
- Lens iris : F/2.0
- Swivel range (degree) : 360
- Tilt range (degree) : 114
- Interfaces : IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, 2.4GHz radio
- Smart Wizard : Google Assistant, Alexa - indirectly
- Voltage 100 -240 V AC
- Features : ONVIF support, pet detection, camera manipulation detection, LED display, reset button, Snapshot function, line cross-section detection, vehicle detection, immediate notification, detection of crying baby, person detection, glass breakage detection, Smart AI detection, clip notification, audible and visual alarm, CAT mews detection, dog bark detection
- Ambient conditions (in operation) : 0 °C - 40 °C; 10 - 90% RH (non-condensing) relative humidity
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



