• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (module) 48 V DC 5.1 V DC 12 A 60 W No. of outputs: 1 x Content 5 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (module)

Type

TMDC 60-4811

Nominal voltage

48 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

5.1 V DC

Max. output current

12 A

Output current (max.) - rounded

12 A

Efficiency (max.)

91 %

60 W

Insulation voltage

2500 V DC

Connection

Screw terminal

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 67.8 x 112 x 38 mm

Height

38 mm

Length

67.8 mm

Width

112 mm

Output voltage (max.)

5.1 V DC

Output voltage (min.)

5.1 V DC

Weight

300 g

Content

5 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2791928 TracoPower DC/DC converter (module) 48 V DC 5.1 V DC 12 A 60 W No. of outputs: 1 x Content 5 pc(s)

Datasheet 2791928 TracoPower DC/DC converter (module) 48 V DC 5.1 V DC 12 A 60 W No. of outputs: 1 x Content 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2791928 TracoPower DC/DC converter (module) 48 V DC 5.1 V DC 12 A 60 W No. of outputs: 1 x Content 5 pc(s)

Warranty Terms

Warranty Terms 2791928 TracoPower DC/DC converter (module) 48 V DC 5.1 V DC 12 A 60 W No. of outputs: 1 x Content 5 pc(s)

Description

Vollverkapseltes, flat plastic casing, connection and fixing through screw terminal, 4:1 input voltage range. E/A-insulation 2500 V/DC, input filter according to EN 55022, class A, external on/off.

This text is machine translated.

What kind of DC/DC Converters are you looking for?