• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMDC 60-2412 DC/DC converter (module) 24 V DC 12 V DC 5 A 60 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (module)

Type

TMDC 60-2412

Nominal voltage

24 V DC

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

5 A

Output current (max.) - rounded

5 A

Efficiency (max.)

91 %

60 W

Insulation voltage

2500 V DC

Connection

Screw terminal

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 67.8 x 112 x 38 mm

Height

38 mm

Length

67.8 mm

Width

112 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Weight

300 g

Content

1 pc(s)

Type

60-2412 TMDC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1510818 TracoPower TMDC 60-2412 DC/DC converter (module) 24 V DC 12 V DC 5 A 60 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 1510818 TracoPower TMDC 60-2412 DC/DC converter (module) 24 V DC 12 V DC 5 A 60 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1510818 TracoPower TMDC 60-2412 DC/DC converter (module) 24 V DC 12 V DC 5 A 60 W No. of outputs: 1 x Content 1 pc(s)

Description

Vollverkapseltes, flat plastic casing, connection and fixing through screw terminal, 4:1 input voltage range. E/A-insulation 2500 V/DC, input filter according to EN 55022, class A, external on/off.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)