DC/DC converter (print)
THM 30-4815
36 V DC
75 V DC
1 x
1.25 A
1.25 A
89 %
30 W
5000 V AC
Solder pins
-40 °C
80 °C
(L x W x H) 50.80 x 25.40 x 10.20 mm
10.20 mm
50.80 mm
25.40 mm
Yes
24.0 V DC
24.0 V DC
32 g
10 pc(s)
Datasheet 2790310 TracoPower DC/DC converter (print) 1.25 A 30 W No. of outputs: 1 x Content 10 pc(s)
Datasheet 2790310 TracoPower DC/DC converter (print) 1.25 A 30 W No. of outputs: 1 x Content 10 pc(s)
User & Safety Instructions 2790310 TracoPower DC/DC converter (print) 1.25 A 30 W No. of outputs: 1 x Content 10 pc(s)