• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THM 30-1211 DC/DC converter (print) 6 A 30 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THM 30-1211

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Max. output current

6 A

Output current (max.) - rounded

6 A

Efficiency (max.)

89 %

30 W

Insulation voltage

5000 V AC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 50.80 x 25.40 x 10.20 mm

Height

10.20 mm

Length

50.80 mm

Width

25.40 mm

RoHS-compliant

Yes

Output voltage (max.)

5.0 V DC

Output voltage (min.)

5.0 V DC

Weight

32 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3372036 TracoPower THM 30-1211 DC/DC converter (print) 6 A 30 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3372036 TracoPower THM 30-1211 DC/DC converter (print) 6 A 30 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3372036 TracoPower THM 30-1211 DC/DC converter (print) 6 A 30 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)