DC/DC converter (print)
TMV 1212S
12 V DC
11.8 V DC
13.2 V DC
1 x
12 V DC
84 mA
84 mA
78 %
1 W
3000 V DC
SIL 7
Solder pins
-40 °C
85 °C
(L x W x H) 19.5 x 13.4 x 7.1 mm
7.1 mm
19.5 mm
13.4 mm
12 V DC
12 V DC
2.1 g
10 pc(s)
Certified by EU Garan
Datasheet 2792185 TracoPower DC/DC converter (print) 12 V DC 12 V DC 84 mA 1 W No. of outputs: 1 x Content 10 pc(s)
Datasheet 2792185 TracoPower DC/DC converter (print) 12 V DC 12 V DC 84 mA 1 W No. of outputs: 1 x Content 10 pc(s)
User & Safety Instructions 2792185 TracoPower DC/DC converter (print) 12 V DC 12 V DC 84 mA 1 W No. of outputs: 1 x Content 10 pc(s)
Warranty Terms 2792185 TracoPower DC/DC converter (print) 12 V DC 12 V DC 84 mA 1 W No. of outputs: 1 x Content 10 pc(s)