
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TMV 0509S
- Nominal voltage
5 V DC
- Min. input voltage
4.5 V DC
- Input voltage (max.)
5.5 V DC
- No. of outputs
1 x
- Output voltages
9 V DC
- Max. output current
110 mA
- Output current (max.) - rounded
110 mA
- Efficiency (max.)
76 %
1 W
- Insulation voltage
3000 V DC
- Enclosure
SIL 7
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 19.5 x 13.4 x 7.1 mm
- Height
7.1 mm
- Length
19.5 mm
- Width
13.4 mm
- Output voltage (max.)
9 V DC
- Output voltage (min.)
9 V DC
- Weight
2.1 g
- Content
1 pc(s)
- Type
TMV 0509S
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1511095 TracoPower TMV 0509S DC/DC converter (print) 5 V DC 9 V DC 110 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1511095 TracoPower TMV 0509S DC/DC converter (print) 5 V DC 9 V DC 110 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1511095 TracoPower TMV 0509S DC/DC converter (print) 5 V DC 9 V DC 110 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Description
Compact SIL7-casing, E/A-insulation 3000 V/DC, industry-standard pinning, unregulated output.
This text is machine translated.
This text is machine translated.










