• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 12 V DC 167 mA 2 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEC 2-1212

Nominal voltage

12 V DC

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Max. output current

167 mA

Output current (max.) - rounded

167 mA

Efficiency (max.)

86 %

2 W

Insulation voltage

1600 V DC

Enclosure

SIL 8

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+95 °C

Dim

(L x W x H) 9.1 x 21.8 x 15.3 mm

Height

15.3 mm

Length

9.1 mm

Width

21.8 mm

Output voltage (max.)

12 V DC

Weight

4.5 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2792481 TracoPower DC/DC converter (print) 12 V DC 167 mA 2 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2792481 TracoPower DC/DC converter (print) 12 V DC 167 mA 2 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2792481 TracoPower DC/DC converter (print) 12 V DC 167 mA 2 W No. of outputs: 1 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2792481 TracoPower DC/DC converter (print) 12 V DC 167 mA 2 W No. of outputs: 1 x Content 10 pc(s)

What kind of DC/DC Converters are you looking for?