DC/DC converter (print)
TEC 2-0911
9 V DC
4.5 V DC
13.2 V DC
1 x
400 mA
400 mA
81 %
2 W
1600 V DC
SIL 8
Solder pins
-40 °C
+95 °C
(L x W x H) 9.1 x 21.8 x 15.3 mm
15.3 mm
9.1 mm
21.8 mm
5 V DC
4.5 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 3371704 TracoPower TEC 2-0911 DC/DC converter (print) 9 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3371704 TracoPower TEC 2-0911 DC/DC converter (print) 9 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371704 TracoPower TEC 2-0911 DC/DC converter (print) 9 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371704 TracoPower TEC 2-0911 DC/DC converter (print) 9 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)