• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 12 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.90 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THL 10-1210

Nominal voltage

12 V DC

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Output voltages

3.3 V DC

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

Efficiency (max.)

82 %

10 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 25.4 x 25.4 x 20.32 mm

Height

20.32 mm

Length

25.4 mm

Width

25.4 mm

Output voltage (max.)

3.3 V DC

Output voltage (min.)

3.3 V DC

Weight

15 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2791670 TracoPower DC/DC converter (print) 12 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2791670 TracoPower DC/DC converter (print) 12 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2791670 TracoPower DC/DC converter (print) 12 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2791670 TracoPower DC/DC converter (print) 12 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 10 pc(s)

Description

10 Watt in the 25.4mm x 25.4mm metal housing, 2:1 input range, input/output insulation voltage 1500 V/DC, input filter according to EN 55022, class A.

This text is machine translated.

What kind of DC/DC Converters are you looking for?