DC/DC converter (print)
THL 10-1210
12 V DC
9 V DC
18 V DC
1 x
3.3 V DC
2.5 A
2.5 A
82 %
10 W
1500 V DC
Solder pins
-40 °C
80 °C
(L x W x H) 25.4 x 25.4 x 20.32 mm
20.32 mm
25.4 mm
25.4 mm
3.3 V DC
3.3 V DC
15 g
1 pc(s)
Certified by EU Garan
Datasheet 3370861 TracoPower THL 10-1210 DC/DC converter (print) 12 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3370861 TracoPower THL 10-1210 DC/DC converter (print) 12 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3370861 TracoPower THL 10-1210 DC/DC converter (print) 12 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3370861 TracoPower THL 10-1210 DC/DC converter (print) 12 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)