DC/DC converter (print)
TIM 3.5-4822
36 V DC
75 V DC
2 x
146 mA
146 mA
82 %
3.5 W
5000 V AC
Solder pins
-40 °C
90 °C
(L x W x H) 24.30 x 14.40 x 10.20 mm
10.20 mm
24.30 mm
14.40 mm
Yes
12 V DC
-12 V DC
12 V DC
-12 V DC
7 g
10 pc(s)
Datasheet 2790400 TracoPower DC/DC converter (print) 146 mA 3.5 W No. of outputs: 2 x Content 10 pc(s)
Datasheet 2790400 TracoPower DC/DC converter (print) 146 mA 3.5 W No. of outputs: 2 x Content 10 pc(s)
User & Safety Instructions 2790400 TracoPower DC/DC converter (print) 146 mA 3.5 W No. of outputs: 2 x Content 10 pc(s)