DC/DC converter (print)
TIM 3.5-0912
4.5 V DC
5.5 V DC
1 x
292 mA
292 mA
82 %
3.5 W
5000 V AC
Solder pins
-40 °C
90 °C
(L x W x H) 24.30 x 14.40 x 10.20 mm
10.20 mm
24.30 mm
14.40 mm
Yes
12.0 V DC
12.0 V DC
7 g
10 pc(s)
Datasheet 2790376 TracoPower DC/DC converter (print) 292 mA 3.5 W No. of outputs: 1 x Content 10 pc(s)
Datasheet 2790376 TracoPower DC/DC converter (print) 292 mA 3.5 W No. of outputs: 1 x Content 10 pc(s)
User & Safety Instructions 2790376 TracoPower DC/DC converter (print) 292 mA 3.5 W No. of outputs: 1 x Content 10 pc(s)