DC/DC converter (print)
THM 10-0510
4.5 V DC
9 V DC
1 x
2.5 A
2.5 A
80 %
10 W
5000 V AC
Solder pins
-40 °C
90 °C
(L x W x H) 31.80 x 20.30 x 10.20 mm
10.20 mm
31.80 mm
20.30 mm
Yes
3.3 V DC
3.3 V DC
14 g
10 pc(s)
Datasheet 2790200 TracoPower DC/DC converter (print) 2.5 A 10 W No. of outputs: 1 x Content 10 pc(s)
Datasheet 2790200 TracoPower DC/DC converter (print) 2.5 A 10 W No. of outputs: 1 x Content 10 pc(s)
User & Safety Instructions 2790200 TracoPower DC/DC converter (print) 2.5 A 10 W No. of outputs: 1 x Content 10 pc(s)