• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 10 pc(s)

Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.50 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THM 10-0522

Min. input voltage

4.5 V DC

Input voltage (max.)

9 V DC

No. of outputs

2 x

Max. output current

416 mA

Output current (max.) - rounded

416 mA

Efficiency (max.)

86 %

10 W

Insulation voltage

5000 V AC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

90 °C

Dim

(L x W x H) 31.80 x 20.30 x 10.20 mm

Height

10.20 mm

Length

31.80 mm

Width

20.30 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

-12 V DC

Output voltage (min.)

12 V DC

-12 V DC

Weight

14 g

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2790204 TracoPower DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 10 pc(s)

Datasheet 2790204 TracoPower DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2790204 TracoPower DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 10 pc(s)

What kind of DC/DC Converters are you looking for?