• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 2.7 A 10 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.50 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEL 10-1210

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Max. output current

2.7 A

Output current (max.) - rounded

2.7 A

Efficiency (max.)

79 %

10 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

88 °C

Dim

(L x W x H) 23.80 x 13.70 x 8 mm

Height

8 mm

Length

23.80 mm

Width

13.70 mm

RoHS-compliant

Yes

Output voltage (max.)

3.3 V DC

Output voltage (min.)

3.3 V DC

Weight

6.50 g

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2790660 TracoPower DC/DC converter (print) 2.7 A 10 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2790660 TracoPower DC/DC converter (print) 2.7 A 10 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2790660 TracoPower DC/DC converter (print) 2.7 A 10 W No. of outputs: 1 x Content 10 pc(s)

What kind of DC/DC Converters are you looking for?