DC/DC converter (print)
TEL 10-2413
18 V DC
36 V DC
1 x
666 mA
666 mA
88 %
10 W
1500 V DC
Solder pins
-40 °C
88 °C
(L x W x H) 23.80 x 13.70 x 8 mm
8 mm
23.80 mm
13.70 mm
Yes
15.0 V DC
15.0 V DC
6.50 g
10 pc(s)
Datasheet 2790668 TracoPower DC/DC converter (print) 666 mA 10 W No. of outputs: 1 x Content 10 pc(s)
Datasheet 2790668 TracoPower DC/DC converter (print) 666 mA 10 W No. of outputs: 1 x Content 10 pc(s)
User & Safety Instructions 2790668 TracoPower DC/DC converter (print) 666 mA 10 W No. of outputs: 1 x Content 10 pc(s)