• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 400 mA 40 W No. of outputs: 3 x Content 5 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.80 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEN 40-2433

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

3 x

Output voltages

12 V DC

-12 V DC

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Efficiency (max.)

87 %

40 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 50.8 x 15.8 x 50.8 mm

Height

50.8 mm

Length

50.8 mm

Width

15.8 mm

Output voltage (max.)

12 V DC

-12 V DC

Output voltage (min.)

12 V DC

-12 V DC

Weight

65 g

Content

5 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2791351 TracoPower DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 400 mA 40 W No. of outputs: 3 x Content 5 pc(s)

Datasheet 2791351 TracoPower DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 400 mA 40 W No. of outputs: 3 x Content 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2791351 TracoPower DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 400 mA 40 W No. of outputs: 3 x Content 5 pc(s)

Warranty Terms

Warranty Terms 2791351 TracoPower DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 400 mA 40 W No. of outputs: 3 x Content 5 pc(s)

Description

40 W in the 50.8 mm x 50.8 mm x 10 mm metal housing, 2:1 input range, insufficient temperature protection, remote on/off, heat sink (Option - not included).

This text is machine translated.

What kind of DC/DC Converters are you looking for?